Part Details for MCKK1608TR47MN by TAIYO YUDEN
Overview of MCKK1608TR47MN by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKK1608TR47MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6746
|
Newark | Inductor, Shielded, 0.47Uh, 2A, 0603, Inductance:0.47µh, Dc Resistance Max:0.055Ohm, Self Resonant Frequency:-, Dc Current Rating:2A, Inductor Case/Package:0603 [1608 Metric], Product Range:Mcoil Mc Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MCKK1608TR47MN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1494 |
|
$0.0980 | Buy Now |
DISTI #
57AC5947
|
Newark | Inductor, mcoil High Current,0.47Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MCKK1608TR47MN RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
587-5972-1-ND
|
DigiKey | FIXED IND 470NH 2A 55 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59472 In Stock |
|
$0.1035 / $0.3200 | Buy Now |
DISTI #
95AJ6746
|
Avnet Americas | Ind Chip Power Chip Molded Multi-Layer 470nH 20% 1MHz Metal 2A 0603 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 1494 Partner Stock |
|
$0.1830 / $0.3430 | Buy Now |
DISTI #
MCKK1608TR47MN
|
Avnet Americas | Ind Chip Power Chip Molded Multi-Layer 470nH 20% 1MHz Metal 2A 0603 Emboss T/R - Tape and Reel (Alt: MCKK1608TR47MN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1502 | Buy Now |
DISTI #
963-MCKK1608TR47MN
|
Mouser Electronics | Power Inductors - SMD 963-LSCNB1608KKTR47M RPLCMT PN 0603 0.47uH 20% 2A 55mOhms RoHS: Compliant | 7091 |
|
$0.1040 / $0.3200 | Buy Now |
|
Future Electronics | FIXED IND 470NH 2A 55 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1192 / $0.1365 | Buy Now |
|
Quest Components | 2400 |
|
$0.1860 / $0.9300 | Buy Now | |
DISTI #
MCKK1608TR47MN
|
TTI | Power Inductors - SMD 963-LSCNB1608KKTR47M RPLCMT PN 0603 0.47uH 20% 2A 55mOhms pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1190 | Buy Now |
Part Details for MCKK1608TR47MN
MCKK1608TR47MN CAD Models
MCKK1608TR47MN Part Data Attributes
|
MCKK1608TR47MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCKK1608TR47MN
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |