Part Details for MCKK1608TR47MVC by TAIYO YUDEN
Overview of MCKK1608TR47MVC by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKK1608TR47MVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6747
|
Newark | Inductor, Shielded, 0.47Uh, 2.6A, 0603, Inductance:0.47Μh, Dc Resistance Max:0.065Ohm, Self Resonant Frequency:-, Dc Current Rating:2.6A, Inductor Case/Package:0603 [1608 Metric], Product Range:Mcoil Mc Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MCKK1608TR47MVC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.1680 | Buy Now |
DISTI #
84AJ1299
|
Newark | Ind, 1.6X0.8 Mm, 0.47 Uh 20 %, 3A, 0.054 , T&r Q200 Rohs Compliant: Yes |Taiyo Yuden MCKK1608TR47MVC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2670 | Buy Now |
DISTI #
MCKK1608TR47MVC
|
Avnet Americas | Inductor Chip Power Metal/Multilayer Unshielded 0.47uH 2.6A 20% 1MHz 2-Pin 0603 Emboss T/R (Alt: MCKK1608TR47MVC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2389 / $0.2691 | Buy Now |
DISTI #
MCKK1608TR47MVC
|
Avnet Americas | Inductor Chip Power Metal/Multilayer Unshielded 0.47uH 2.6A 20% 1MHz 2-Pin 0603 Emboss T/R (Alt: MCKK1608TR47MVC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2742 | Buy Now |
DISTI #
95AJ6747
|
Avnet Americas | Inductor Chip Power Metal/Multilayer Unshielded 0.47uH 2.6A 20% 1MHz 2-Pin 0603 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6747) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.4670 / $0.7250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2211 / $0.2493 | Buy Now |
Part Details for MCKK1608TR47MVC
MCKK1608TR47MVC CAD Models
MCKK1608TR47MVC Part Data Attributes:
|
MCKK1608TR47MVC
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCKK1608TR47MVC
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |