Part Details for MCL1005-150-R by Eaton Corporation
Overview of MCL1005-150-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCL1005-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCL1005-150-R
|
Avnet Americas | Multilayer Inductor, 15 nH, 500 Milliohm, ± 5%, 2.3 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCL1005-150-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0119 | Buy Now |
DISTI #
504-MCL1005-150-R
|
Mouser Electronics | RF Inductors - SMD 15 NH 5% RoHS: Compliant | 9910 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | Chip Inductor 1*0.5*0.5mm 15nH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0109 / $0.0121 | Buy Now |
|
Future Electronics | Chip Inductor 1*0.5*0.5mm 15nH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0109 / $0.0121 | Buy Now |
|
Future Electronics | Chip Inductor 1*0.5*0.5mm 15nH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0108 / $0.0120 | Buy Now |
DISTI #
MCL1005-150-R
|
TTI | RF Inductors - SMD 15 NH 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0107 / $0.0118 | Buy Now |
DISTI #
MCL1005-150-R
|
Avnet Americas | Multilayer Inductor, 15 nH, 500 Milliohm, ± 5%, 2.3 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCL1005-150-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0119 | Buy Now |
DISTI #
MCL1005-150-R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0100 | Buy Now |
Part Details for MCL1005-150-R
MCL1005-150-R CAD Models
MCL1005-150-R Part Data Attributes:
|
MCL1005-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL1005-150-R
Eaton Corporation
General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for MCL1005-150-R
This table gives cross-reference parts and alternative options found for MCL1005-150-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL1005-150-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH0010050515NJCS | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | MCL1005-150-R vs BSCH0010050515NJCS |
7847804150 | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | MCL1005-150-R vs 7847804150 |
AQ10515NJ | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | MCL1005-150-R vs AQ10515NJ |
BSCH0010050515NJSM | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | MCL1005-150-R vs BSCH0010050515NJSM |