Part Details for MCL1608V2-101-R by Eaton Bussmann
Overview of MCL1608V2-101-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL1608V2-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0768
|
Newark | Inductor, 100Nh, 700Mhz, 0603 Rohs Compliant: Yes |Eaton Bussmann MCL1608V2-101-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2610 |
|
$0.0380 / $0.0490 | Buy Now |
DISTI #
283-MCL1608V2-101-RCT-ND
|
DigiKey | FIXED IND 100NH 300MA 1.2OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2289 In Stock |
|
$0.0185 / $0.1000 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0.0206 / $0.0299 | Buy Now | |
DISTI #
000000000006157053
|
Sager | RF Inductors - SMD .1 UH 20% | 0 |
|
Buy Now | |
|
Master Electronics |
4000 Partner Stock |
|
$0.0206 / $0.0299 | Buy Now |