Part Details for MCL20 500100-A by Ametherm Inc
Overview of MCL20 500100-A by Ametherm Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL20 500100-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1437-ND
|
DigiKey | PTC RESET FUSE 680V 250MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27553 In Stock |
|
$2.9290 / $6.0600 | Buy Now |
DISTI #
995-MCL20500100-A
|
Mouser Electronics | PTC Thermistors 19mm 1ohms 20A Inside Kinked Leads RoHS: Compliant | 3977 |
|
$2.5200 / $6.0500 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
000000000006371813
|
Sager | PTC Thermistors 19mm 1ohms 20A Inside Kinked Leads Min Qty: 100 | 0 |
|
$2.9400 / $3.6600 | Buy Now |