There are no models available for this part yet.
Overview of MCL2012V1-100-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCL2012V1-100-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH6606
|
Newark | Inductor, 10Uh, 24Mhz, 0805, Inductance:10µh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:24Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcl2012V1 Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics MCL2012V1-100-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now | |
DISTI #
41AH6607
|
Newark | Inductor, 10Uh, 24Mhz, 0805, Inductance:10µh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:24Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcl2012V1 Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics MCL2012V1-100-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |