Part Details for MCL2012V1-180-R by Coiltronics
Overview of MCL2012V1-180-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL2012V1-180-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6613
|
Newark | Inductor, 18Uh, 18Mhz, 0805, Inductance:18µh, Dc Resistance Max:0.75Ohm, Self Resonant Frequency:18Mhz, Dc Current Rating:50Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcl2012V1 Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics MCL2012V1-180-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0950 | Buy Now |
DISTI #
41AH6612
|
Newark | Inductor, 18Uh, 18Mhz, 0805, Inductance:18µh, Dc Resistance Max:0.75Ohm, Self Resonant Frequency:18Mhz, Dc Current Rating:50Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcl2012V1 Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics MCL2012V1-180-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0950 | Buy Now |