Part Details for MCL2012V1-1R0-R by Eaton Bussmann
Overview of MCL2012V1-1R0-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL2012V1-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0772
|
Newark | Inductor, 1Uh, 75Mhz, 0805 Rohs Compliant: Yes |Eaton Bussmann MCL2012V1-1R0-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3098 |
|
$0.0660 / $0.0900 | Buy Now |
DISTI #
283-MCL2012V1-1R0-RCT-ND
|
DigiKey | FIXED IND 1UH 220MA 260 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265 In Stock |
|
$0.0307 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0258 / $0.0369 | Buy Now |
DISTI #
000000000006157090
|
Sager | RF Inductors - SMD 1 UH 20% Min Qty: 4000 | 0 |
|
$0.0278 / $0.0329 | Buy Now |