Part Details for MCL2012V2-120-R by Eaton Corporation
Overview of MCL2012V2-120-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MCL2012V2-120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCL2012V2-120-R
|
Avnet Americas | Multilayer Inductor, 12 nH, 350 Milliohm, ± 5%, 2 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MCL2012V2-120-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0176 | Buy Now |
DISTI #
504-MCL2012V2-120-R
|
Mouser Electronics | RF Inductors - SMD MCL Chip IND 2012 12nH 2 Pads RoHS: Compliant | 0 |
|
$0.0240 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0159 | Buy Now |
DISTI #
MCL2012V2-120-R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 / $0.0200 | Buy Now |
DISTI #
MCL2012V2-120-R
|
Avnet Abacus | Multilayer Inductor, 12 nH, 350 Milliohm, � 5%, 2 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MCL2012V2-120-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MCL2012V2-120-R
MCL2012V2-120-R CAD Models
MCL2012V2-120-R Part Data Attributes
|
MCL2012V2-120-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL2012V2-120-R
Eaton Corporation
General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |