-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLA1005V2-150-R
|
Avnet Americas | Multilayer Inductor, 15 nH, 500 Milliohm, ± 5%, 2.3 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-150-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
504-MCLA1005V2-150-R
|
Mouser Electronics | RF Inductors - SMD 15 NH 5% AEC-Q200 RoHS: Compliant | 13673 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 180000Reel |
|
$0.0107 / $0.0118 | Buy Now |
DISTI #
MCLA1005V2-150-R
|
TTI | RF Inductors - SMD 15 NH 5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0101 / $0.0158 | Buy Now |
DISTI #
MCLA1005V2-150-R
|
Avnet Americas | Multilayer Inductor, 15 nH, 500 Milliohm, ± 5%, 2.3 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-150-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
MCLA1005V2-150-R
|
Avnet Americas | Multilayer Inductor, 15 nH, 500 Milliohm, ± 5%, 2.3 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-150-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
MCLA1005V2-150R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
MCLA1005V2-150-R
|
Avnet Asia | Multilayer Inductor, 15 nH, 500 Milliohm, ± 5%, 2.3 GHz, 300 mA, 0402 [1005 Metric] (Alt: MCLA1005V2-150-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0119 / $0.0134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCLA1005V2-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCLA1005V2-150-R
Eaton Corporation
General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |