Part Details for MCLA1005V2-390-R by Eaton Corporation
Overview of MCLA1005V2-390-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for MCLA1005V2-390-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLA1005V2-390-R
|
Avnet Americas | Multilayer Inductor, 39 nH, 1 Ohm, ± 5%, 1.2 GHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-390-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
504-MCLA1005V2-390-R
|
Mouser Electronics | RF Inductors - SMD MCLA Auto Chip IND 1005 39nH 2 Pads RoHS: Compliant | 9720 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 39 nH Unshielded Multilayer Inductor 200 mA 1Ohm Max 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0124 / $0.0138 | Buy Now |
DISTI #
MCLA1005V2-390-R
|
Avnet Americas | Multilayer Inductor, 39 nH, 1 Ohm, ± 5%, 1.2 GHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-390-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
MCLA1005V2-390-R
|
Avnet Americas | Multilayer Inductor, 39 nH, 1 Ohm, ± 5%, 1.2 GHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-390-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
MCLA1005V2-390R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
MCLA1005V2-390-R
|
Avnet Asia | Multilayer Inductor, 39 nH, 1 Ohm, ± 5%, 1.2 GHz, 200 mA, 0402 [1005 Metric] (Alt: MCLA1005V2-390-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0119 / $0.0134 | Buy Now |
Part Details for MCLA1005V2-390-R
MCLA1005V2-390-R CAD Models
MCLA1005V2-390-R Part Data Attributes
|
MCLA1005V2-390-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCLA1005V2-390-R
Eaton Corporation
General Purpose Inductor, 0.039uH, 5%, 1 Element, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |