Part Details for MCLA1005V2-560-R by Eaton Corporation
Overview of MCLA1005V2-560-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for MCLA1005V2-560-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLA1005V2-560-R
|
Avnet Americas | Multilayer Inductor, 56 nH, 1.2 Ohm, ± 5%, 750 MHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-560-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
504-MCLA1005V2-560-R
|
Mouser Electronics | RF Inductors - SMD MCLA Auto Chip IND 1005 56nH 2 Pads RoHS: Compliant | 11000 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0127 | Buy Now |
DISTI #
MCLA1005V2-560-R
|
Avnet Americas | Multilayer Inductor, 56 nH, 1.2 Ohm, ± 5%, 750 MHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-560-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
MCLA1005V2-560-R
|
Avnet Americas | Multilayer Inductor, 56 nH, 1.2 Ohm, ± 5%, 750 MHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MCLA1005V2-560-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0135 | Buy Now |
DISTI #
MCLA1005V2-560R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
MCLA1005V2-560-R
|
Avnet Asia | Multilayer Inductor, 56 nH, 1.2 Ohm, ± 5%, 750 MHz, 200 mA, 0402 [1005 Metric] (Alt: MCLA1005V2-560-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0119 / $0.0134 | Buy Now |
Part Details for MCLA1005V2-560-R
MCLA1005V2-560-R CAD Models
MCLA1005V2-560-R Part Data Attributes
|
MCLA1005V2-560-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCLA1005V2-560-R
Eaton Corporation
General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for MCLA1005V2-560-R
This table gives cross-reference parts and alternative options found for MCLA1005V2-560-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCLA1005V2-560-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402LTD56NJ | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402 | KOA Speer Electronics Inc | MCLA1005V2-560-R vs KQT0402LTD56NJ |
CT0402QWF-56NJ | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | MCLA1005V2-560-R vs CT0402QWF-56NJ |