-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 10%, 1 Element, SMD, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLA1608V1-1R5-R
|
Avnet Americas | Multilayer Inductor, 1.5 uH, 700 Milliohm, ± 10%, 60 MHz, 25 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCLA1608V1-1R5-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0278 | Buy Now |
DISTI #
504-MCLA1608V1-1R5-R
|
Mouser Electronics | RF Inductors - SMD 1.5 UH 10% AEC-Q200 RoHS: Compliant | 6021 |
|
$0.0280 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0262 | Buy Now |
DISTI #
MCLA1608V1-1R5-R
|
TTI | RF Inductors - SMD 1.5 UH 10% AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
MCLA1608V1-1R5-R
|
Avnet Americas | Multilayer Inductor, 1.5 uH, 700 Milliohm, ± 10%, 60 MHz, 25 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCLA1608V1-1R5-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0278 | Buy Now |
DISTI #
MCLA1608V1-1R5R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0200 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCLA1608V1-1R5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCLA1608V1-1R5-R
Eaton Corporation
General Purpose Inductor, 1.5uH, 10%, 1 Element, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.025 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |