Part Details for MCLA1608V2-271-R by Eaton Corporation
Overview of MCLA1608V2-271-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCLA1608V2-271-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLA1608V2-271-R
|
Avnet Americas | Multilayer Inductor, 270 nH, 2.6 Ohm, ± 5%, 350 MHz, 150 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCLA1608V2-271-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0234 | Buy Now |
DISTI #
504-MCLA1608V2-271-R
|
Mouser Electronics | RF Inductors - SMD MCLA Auto Chip IND 1608 270nH 2 Pads RoHS: Compliant | 0 |
|
$0.0280 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0235 | Buy Now |
DISTI #
MCLA1608V2-271-R
|
Avnet Americas | Multilayer Inductor, 270 nH, 2.6 Ohm, ± 5%, 350 MHz, 150 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCLA1608V2-271-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0234 | Buy Now |
DISTI #
MCLA1608V2-271R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0200 | Buy Now |
DISTI #
MCLA1608V2-271-R
|
Avnet Asia | Multilayer Inductor, 270 nH, 2.6 Ohm, ± 5%, 350 MHz, 150 mA, 0603 [1608 Metric] (Alt: MCLA1608V2-271-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0220 / $0.0248 | Buy Now |
Part Details for MCLA1608V2-271-R
MCLA1608V2-271-R CAD Models
MCLA1608V2-271-R Part Data Attributes:
|
MCLA1608V2-271-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCLA1608V2-271-R
Eaton Corporation
General Purpose Inductor, 0.27uH, 5%, 1 Element, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |