Part Details for MCLA3216V1-120-R by Eaton Corporation
Overview of MCLA3216V1-120-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLA3216V1-120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLA3216V1-120-R
|
Avnet Americas | Multilayer Inductor, 12 uH, 900 Milliohm, ± 10%, 22 MHz, 15 mA, 1206 [3216 Metric] - Tape and Reel (Alt: MCLA3216V1-120-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0498 | Buy Now |
DISTI #
504-MCLA3216V1-120-R
|
Mouser Electronics | RF Inductors - SMD MCLA Auto Chip IND 3216 12.0uH 2 Pads RoHS: Compliant | 3977 |
|
$0.0490 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0482 | Buy Now |
DISTI #
MCLA3216V1-120R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
MCLA3216V1-120-R
|
Avnet Abacus | Multilayer Inductor, 12 uH, 900 Milliohm, � 10%, 22 MHz, 15 mA, 1206 [3216 Metric] - Tape and Reel (Alt: MCLA3216V1-120-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MCLA3216V1-120-R
MCLA3216V1-120-R CAD Models
MCLA3216V1-120-R Part Data Attributes
|
MCLA3216V1-120-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCLA3216V1-120-R
Eaton Corporation
General Purpose Inductor, 12uH, 10%, 1 Element, SMD, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1206 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.015 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 10% |