There are no models available for this part yet.
Overview of MCLA3216V1-1R2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCLA3216V1-1R2-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH1863
|
Newark | Mcla Auto Chip Ind 3216 1.2Uh 2 Pads/ T&r |Eaton Bussmann MCLA3216V1-1R2-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0700 | Buy Now | |
DISTI #
283-MCLA3216V1-1R2-RCT-ND
|
DigiKey | FIXED IND 1.2UH 100MA 400MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
723 In Stock |
|
$0.0386 / $0.1400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0374 / $0.0530 | Buy Now | ||
DISTI #
000000000006157286
|
Sager | RF Inductors - SMD MCLA Auto Chip IND 3216 1.2uH 2 Pads Min Qty: 4000 | 0 |
|
$0.0418 / $0.0468 | Buy Now |