Part Details for MCLA3216V1-3R9-R by Eaton Bussmann
Overview of MCLA3216V1-3R9-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLA3216V1-3R9-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1871
|
Newark | Mcla Auto Chip Ind 3216 3.9Uh 2 Pads/ T&r |Eaton Bussmann MCLA3216V1-3R9-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0700 | Buy Now |
DISTI #
283-MCLA3216V1-3R9-RCT-ND
|
DigiKey | FIXED IND 3.9UH 50MA 600MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
920 In Stock |
|
$0.0386 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0374 / $0.0530 | Buy Now |
DISTI #
000000000006157292
|
Sager | RF Inductors - SMD MCLA Auto Chip IND 3216 3.9uH 2 Pads Min Qty: 4000 | 0 |
|
$0.0418 / $0.0468 | Buy Now |