Part Details for MCLA3216V1-R056-R by Eaton Corporation
Overview of MCLA3216V1-R056-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLA3216V1-R056-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLA3216V1-R056-R
|
Avnet Americas | Multilayer Inductor, 56 nH, 200 Milliohm, ? 10%, 320 MHz, 300 mA, 1206 [3216 Metric] - Tape and Reel (Alt: MCLA3216V1-R056-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0439 | Buy Now |
DISTI #
504-MCLA3216V1R056-R
|
Mouser Electronics | RF Inductors - SMD MCLA Auto Chip IND 3216 0.056uH 2 Pads RoHS: Compliant | 0 |
|
$0.0530 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0411 | Buy Now |
DISTI #
MCLA3216V1R056R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0400 | Buy Now |
DISTI #
MCLA3216V1-R056-R
|
Avnet Abacus | Multilayer Inductor, 56 nH, 200 Milliohm, � 10%, 320 MHz, 300 mA, 1206 [3216 Metric] - Tape and Reel (Alt: MCLA3216V1-R056-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MCLA3216V1-R056-R
MCLA3216V1-R056-R CAD Models
MCLA3216V1-R056-R Part Data Attributes
|
MCLA3216V1-R056-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCLA3216V1-R056-R
Eaton Corporation
General Purpose Inductor, 0.056uH, 10%, 1 Element, SMD, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1206 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |