Part Details for MCLA3216V1-R150-R by Eaton Bussmann
Overview of MCLA3216V1-R150-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S | |
DS25BR150TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer 8-WSON -40 to 85 | |
DS10BR150TSD/NOPB | Texas Instruments | 1.0 Gbps LVDS Buffer/Repeater 8-WSON -40 to 85 |
Price & Stock for MCLA3216V1-R150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1852
|
Newark | Mcla Auto Chip Ind 3216 0.150Uh 2 Pads/ T&r |Eaton Bussmann MCLA3216V1-R150-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0700 | Buy Now |
DISTI #
283-MCLA3216V1-R150-RCT-ND
|
DigiKey | FIXED IND 150NH 250MA 250MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0374 / $0.0530 | Buy Now |
DISTI #
000000000006157303
|
Sager | RF Inductors - SMD MCLA Auto Chip IND 3216 0.150uH 2 Pads Min Qty: 4000 | 0 |
|
$0.0418 / $0.0468 | Buy Now |