Part Details for MCLC-14-14-SS by Ruland Manufacturing Co Inc
Overview of MCLC-14-14-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLC-14-14-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MCLC-14-14-SS-ND
|
DigiKey | 14MMX14MM STAINLESS RIGID CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
24 In Stock |
|
$200.2600 | Buy Now |
DISTI #
72198499
|
RS | Rigid Coupling,1-Pc, Bore 14mmX14mm, Keyways 5mmX5mm, OD 34mm, L 50mm,303 SS | Ruland Manufacturing MCLC-14-14-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.0800 | RFQ |