There are no models available for this part yet.
Overview of MCLX-15-15-F by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302MCL-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for MCLX-15-15-F by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-MCLX-15-15-F-ND
|
DigiKey | 15MMX15MM STEEL RIGID COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$78.6900 | Buy Now | |
DISTI #
72177210
|
RS | Rigid Coupling, One-Piece, Bores 15mmX15mm, OD 34mm, L 50mm,1215 Lead-Free Steel | Ruland Manufacturing MCLX-15-15-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$47.0800 | Buy Now |