Part Details for MCM1216A-TP by Micro Commercial Components
Overview of MCM1216A-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM1216A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCM1216A-TPCT-ND
|
DigiKey | MOSFET P-CH 20V 16A DFN2020-6JA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29400 In Stock |
|
$0.1796 / $0.6200 | Buy Now |
DISTI #
833-MCM1216A-TP
|
Mouser Electronics | MOSFET P-CHANNEL MOSFET | 2190 |
|
$0.1790 / $0.6200 | Buy Now |
|
Future Electronics | MCM1216A Series 20 V 16 A 17mOhm P-Channel Mosfet - DFN2020-6J RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1920 | Buy Now |
Part Details for MCM1216A-TP
MCM1216A-TP CAD Models
MCM1216A-TP Part Data Attributes
|
MCM1216A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCM1216A-TP
Micro Commercial Components
Power Field-Effect Transistor, 16A I(D), 20V, 0.017ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.017 Ω |