Part Details for MCMA240UI1600ED by IXYS Corporation
Overview of MCMA240UI1600ED by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCMA240UI1600ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MCMA240UI1600ED-ND
|
DigiKey | SCR MODULE 1.6KV 240A E2 PACK Min Qty: 6 Lead time: 66 Weeks Container: Box | Temporarily Out of Stock |
|
$86.4882 / $104.7317 | Buy Now |
DISTI #
747-MCMA240UI1600ED
|
Mouser Electronics | SCR Modules SCR E2PK 1.6KV 240A MODULE RoHS: Compliant | 0 |
|
$104.7400 | Order Now |
|
Future Electronics | POWER DEVICES > RECTIFIER DIODES, BRIDGES, PFC > 3~ Bridges with IGBT and Diode RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Bulk | 0Bulk |
|
$85.2400 / $87.6100 | Buy Now |
DISTI #
MCMA240UI1600ED
|
TTI | SCR Modules SCR E2PK 1.6KV 240A MODULE Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$83.6200 / $88.7400 | Buy Now |
DISTI #
MCMA240UI1600ED
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, screw Min Qty: 1 | 0 |
|
$118.1000 / $148.4400 | RFQ |
Part Details for MCMA240UI1600ED
MCMA240UI1600ED CAD Models
MCMA240UI1600ED Part Data Attributes:
|
MCMA240UI1600ED
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCMA240UI1600ED
IXYS Corporation
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |