Part Details for MCMA265PD1600KB by IXYS Corporation
Overview of MCMA265PD1600KB by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCMA265PD1600KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCMA265PD1600KB-ND
|
DigiKey | SCR MODULE 1.6KV 268A Y1-CU Min Qty: 3 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$137.5583 / $148.6033 | Buy Now |
DISTI #
747-MCMA265PD1600KB
|
Mouser Electronics | SCR Modules Thyristor/Diode Module RoHS: Compliant | 0 |
|
$132.0300 / $147.0500 | Order Now |
DISTI #
MCMA265PD1600KB
|
TTI | SCR Modules Thyristor/Diode Module Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$130.0100 / $145.5800 | Buy Now |
DISTI #
MCMA265PD1600KB
|
TME | Module: diode-thyristor, 1.6kV, 268A, Y1-CU, Ufmax: 1.15V, screw Min Qty: 1 | 0 |
|
$173.3000 / $195.9000 | RFQ |
Part Details for MCMA265PD1600KB
MCMA265PD1600KB CAD Models
MCMA265PD1600KB Part Data Attributes:
|
MCMA265PD1600KB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCMA265PD1600KB
IXYS Corporation
Silicon Controlled Rectifier, 421A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, ROHS COMPLIANT, Y1, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, Y1, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-CUFM-X5 | |
Leakage Current-Max | 30 mA | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 421 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |