Part Details for MCMR04X3003FTL by SPC Multicomp
Overview of MCMR04X3003FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X3003FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3103
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 300 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X3003FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1967 |
|
$0.0090 / $0.0140 | Buy Now |
Part Details for MCMR04X3003FTL
MCMR04X3003FTL CAD Models
MCMR04X3003FTL Part Data Attributes
|
MCMR04X3003FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X3003FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCMR04X3003FTL
This table gives cross-reference parts and alternative options found for MCMR04X3003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X3003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-3003FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCMR04X3003FTL vs CR0402-16W-3003FPT |
AR0402FR-07300KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCMR04X3003FTL vs AR0402FR-07300KL |
CRCW04023003F100RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 300000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | MCMR04X3003FTL vs CRCW04023003F100RT7-E3 |
RMCS1/16S300K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | MCMR04X3003FTL vs RMCS1/16S300K1%A |
RMNW10K3003FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | MCMR04X3003FTL vs RMNW10K3003FB |
NRCA04F3003TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NIC Components Corp | MCMR04X3003FTL vs NRCA04F3003TRQYF |
WCR-WCR0402LF-3003-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCMR04X3003FTL vs WCR-WCR0402LF-3003-F-P-LT |
MP003504 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCMR04X3003FTL vs MP003504 |
MCR01PZPIF3003 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCMR04X3003FTL vs MCR01PZPIF3003 |
RMCS1/16S300K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCMR04X3003FTL vs RMCS1/16S300K1%R |