There are no models available for this part yet.
Overview of MCNA120UI2200TED by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCNA120UI2200TED by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCNA120UI2200TED-ND
|
DigiKey | MOD THYRISTOR TRI 22KV E2 Min Qty: 6 Lead time: 66 Weeks Container: Box | Temporarily Out of Stock |
|
$119.4358 / $129.0250 | Buy Now | |
DISTI #
747-MCNA120UI2200TED
|
Mouser Electronics | Bridge Rectifiers High Voltage Thyristor Module RoHS: Compliant | 0 |
|
$129.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 27 Weeks Container: Box | 0Box |
|
$124.4900 | Buy Now | ||
DISTI #
MCNA120UI2200TED
|
TTI | Bridge Rectifiers High Voltage Thyristor Module Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$112.9900 / $124.7500 | Buy Now | |
DISTI #
MCNA120UI2200TED
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.7kV, 190W Min Qty: 1 | 0 |
|
$140.6700 / $176.4000 | RFQ |
CAD Models for MCNA120UI2200TED by IXYS Corporation
Part Data Attributes for MCNA120UI2200TED by IXYS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON CATHODE
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
1.6 V
|
Desc. of Quick-Connects
|
0
|
Desc. of Screw Terminals
|
0
|
Holding Current-Max
|
100 mA
|
Leakage Current-Max
|
10 mA
|
Non-Repetitive Pk On-state Cur
|
540 A
|
Number of Elements
|
3
|
On-state Current-Max
|
117000 A
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Repetitive Peak Reverse Voltage
|
2200 V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|