Part Details for MCNDI-08S by SPC Multicomp
Overview of MCNDI-08S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCNDI-08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4452
|
Newark | Switch, Dip, 8 Position, Spst, Raised Slide, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Row Pitch:7.62Mm Rohs Compliant: Yes |Multicomp Pro MCNDI-08S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24648 |
|
$1.2100 / $1.6600 | Buy Now |
Part Details for MCNDI-08S
MCNDI-08S CAD Models
MCNDI-08S Part Data Attributes
|
MCNDI-08S
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCNDI-08S
SPC Multicomp
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Length or Diameter | 21.26 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for MCNDI-08S
This table gives cross-reference parts and alternative options found for MCNDI-08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCNDI-08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76RSB06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | MCNDI-08S vs 76RSB06S |
205-6ST | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | MCNDI-08S vs 205-6ST |
2-5435668-5 | DIP SW 6 POSN W/TAPE AU | TE Connectivity | MCNDI-08S vs 2-5435668-5 |
78RB06 | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | MCNDI-08S vs 78RB06 |
3-5435640-7 | DIP SW 6 POSN SEALED | TE Connectivity | MCNDI-08S vs 3-5435640-7 |
5161390-6 | Slide Dip Switch, 6 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | MCNDI-08S vs 5161390-6 |
SD08H0B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MCNDI-08S vs SD08H0B |
9-161390-6 | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | MCNDI-08S vs 9-161390-6 |
1-1571998-3 | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | MCNDI-08S vs 1-1571998-3 |