Part Details for MCNL453232-2R2K by SPC Multicomp
Overview of MCNL453232-2R2K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCNL453232-2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R9952
|
Newark | Inductor, 2.2Uh, 380Ma, 10%, Inductance:2.2Μh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:380Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Mcnl45 Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Multicomp Pro MCNL453232-2R2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1111 |
|
$0.0350 | Buy Now |
Part Details for MCNL453232-2R2K
MCNL453232-2R2K CAD Models
MCNL453232-2R2K Part Data Attributes
|
MCNL453232-2R2K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCNL453232-2R2K
SPC Multicomp
General Purpose Inductor, 2.2uH, 10%, 1 Element, SMD, 1713, CHIP, 1713
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 1713 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1713 | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |