Part Details for MCO801-14IO1 by IXYS Corporation
Overview of MCO801-14IO1 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MCO801-14IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MCO801-14IO1-ND
|
DigiKey | MCO-801-14-IO1 Min Qty: 2 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$324.0208 / $347.5400 | Buy Now |
DISTI #
MCO801-14IO1
|
TME | Module: thyristor, single thyristor, 1.4kV, 830A, Ifmax: 2335A, W73 Min Qty: 1 | 0 |
|
$447.9900 / $563.4600 | RFQ |