Part Details for MCOB128064JX-BM by Midas Displays
Overview of MCOB128064JX-BM by Midas Displays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCOB128064JX-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3257
|
Newark | Oled Graphic Display, Cob, 128X64Pixels, Resolution:128 X 64 Pixels, Display Appearance:Blue On Black, Logic Voltage:3V To 5V, Interface Type:I2C, Parallel, Spi, Module Size:75Mm X 52.7Mm, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Midas Displays MCOB128064JX-BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4300 / $43.6400 | Buy Now |