Part Details for MCOT128064CV-YM by Midas Displays
Overview of MCOT128064CV-YM by Midas Displays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCOT128064CV-YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T3023
|
Newark | Oled, 128X64, I2C, Yellow/Green On Black, Resolution:128 X 64, Display Appearance:Yellow On Black, Logic Voltage:2.7V, Interface Type:I2C, Parallel, Spi, Module Size:60.5Mm X 37Mm, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Midas Displays MCOT128064CV-YM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Karl Kruse GmbH & Co KG | OLED Graphic | 100 |
|
RFQ | |
DISTI #
2063154
|
Farnell | OLED, 128X64, I2C, YLW/GRN ON BLACK RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$20.2293 / $24.4208 | Buy Now |