Part Details for MCOT128128BV-YM by Midas Displays
Overview of MCOT128128BV-YM by Midas Displays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCOT128128BV-YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1022
|
Newark | Oled Display, 128 X 128, White, 40.81Mm, Resolution:128 X 128, Display Appearance:Yellow On Black, Logic Voltage:2.8V, Interface Type:I2C, Parallel, Spi, Module Size:33.8Mm X 43.7Mm, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Midas Displays MCOT128128BV-YM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $21.7200 | Buy Now |
DISTI #
2483378
|
element14 Asia-Pacific | OLED DISPLAY, 128 X 128, WHITE, 40.81MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.8427 / $29.0280 | Buy Now |
DISTI #
2483378
|
Farnell | OLED DISPLAY, 128 X 128, WHITE, 40.81MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$15.9175 / $21.7056 | Buy Now |