Part Details for MCOT128128C1V-YM by Midas Displays
Overview of MCOT128128C1V-YM by Midas Displays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCOT128128C1V-YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5025
|
Newark | Display, Oled, Tab, 128X128 Pixels, Resolution:128 X 128 Pixels, Display Appearance:Yellow On Black, Logic Voltage:3V, Interface Type:I2C, Parallel, Spi, Module Size:33.8Mm X 36.5Mm, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Midas Displays MCOT128128C1V-YM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $20.8600 | Buy Now |
|
Karl Kruse GmbH & Co KG | OLED Graphic | 100 |
|
RFQ | |
DISTI #
2769717
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.9676 / $25.6681 | Buy Now |
DISTI #
2769717
|
Farnell | DISPLAY, OLED, TAB, 128X128 PIXELS RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 1 Days Container: Each | 0 |
|
$16.8943 / $21.5018 | Buy Now |