-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, HALF BRICK PACKAGE-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCOTS-F-28-T-HT-F-S by SynQor is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCOTS-F-28-T-HT-F-S
SynQor
Buy Now
Datasheet
|
Compare Parts:
MCOTS-F-28-T-HT-F-S
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, HALF BRICK PACKAGE-11
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Synqor | |
Additional Feature | MIL-STD-461; MIL-STD-1275D; MIL-STD-217F2; MIL-STD-202 | |
Approvals | CAN/CSA; EN; UL | |
Capacitance | 0.00018 µF | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 12.7 mm | |
Insulation Resistance-Min | 30 MΩ | |
JESD-609 Code | e3 | |
Length | 60.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 35 A | |
Rated Voltage | 40 V | |
Screening Level | MIL-STD-810G; MIL-STD-883F | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 39.01 mm |