There are no models available for this part yet.
Overview of MCP-220-41803-0N by Super Micro Computer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-418-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77311-418-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
10144518-041803LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 40 Position, Plug, Dual Row. |
Price & Stock for MCP-220-41803-0N by Super Micro Computer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | F418IL BL MB TRAY 1U 1X AOC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |