Part Details for MCP-250-10105-0N by Super Micro Computer Inc
Overview of MCP-250-10105-0N by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
10105377-0211FLF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 7mm Height, Normal Closed, Low cost version, Outdoor. | |
10105377-0211ALF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 7mm Height, Normal Open, Low cost version, Outdoor. |
Price & Stock for MCP-250-10105-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 60W DC POWER ADAPTER WITH POWER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |