Part Details for MCP-250-10128-0N by Super Micro Computer Inc
Overview of MCP-250-10128-0N by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128494-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 25 column, 19.5mm Plug Height, Press-Fit, Hermaphroditic. | |
10128405-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 10 column, 80 position, Right Angle Header, Right Guide Pin. | |
10128405-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 10 column, 80 position, Right Angle Header, Left Guide Pin. |
Price & Stock for MCP-250-10128-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 150W LOCKABLE POWER ADAPTER WIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |