Part Details for MCP-8-02-L-00.25-T-T by Samtec Inc
Overview of MCP-8-02-L-00.25-T-T by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MCP-8-02-L-00.25-T-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MCP-8-02-L-00.25-T-T-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9000 | Buy Now |
DISTI #
MCP-8-02-L-00.25-T
|
Avnet Americas | Cable Assembly Round 0.25m 28AWG 12 POS Circular to 12 POS Circular Plug-Plug Bulk - Bulk (Alt: MCP-8-02-L-00.25-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4100 / $32.9800 | Buy Now |
DISTI #
200-MCP802L0025TT
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly RoHS: Compliant | 0 |
|
$24.1100 / $32.9800 | Order Now |
|
Onlinecomponents.com | AccliMate™ Mini Push-Pull Cable Assembly | 0 |
|
$21.5000 / $32.9800 | Buy Now |
DISTI #
MCP-8-02-L-00.25-T
|
Avnet Americas | Cable Assembly Round 0.25m 28AWG 12 POS Circular to 12 POS Circular Plug-Plug Bulk - Bulk (Alt: MCP-8-02-L-00.25-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4100 / $32.9800 | Buy Now |
|
Master Electronics | AccliMate™ Mini Push-Pull Cable Assembly | 0 |
|
$21.5000 / $32.9800 | Buy Now |
DISTI #
5cd8fea8cd7c1c4c38528893
|
Samtec | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$21.5000 / $32.9800 | Buy Now |