Part Details for MCP-8-02-L-02.00-T-BC by Samtec Inc
Overview of MCP-8-02-L-02.00-T-BC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP-8-02-L-02.00-T-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1195
|
Newark | Acclimate Mini Push-Pull Cable Assembly |Samtec MCP-8-02-L-02.00-T-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $31.9900 | Buy Now |
DISTI #
SAM16001-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
65 In Stock |
|
$23.0250 / $23.7500 | Buy Now |
DISTI #
MCP-8-02-L-02.00-T
|
Avnet Americas | Cable Assembly Round 2m 28AWG 12 POS Circular Plug Bulk - Bulk (Alt: MCP-8-02-L-02.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3000 / $23.7500 | Buy Now |
DISTI #
200-MCP802L02.00TBC
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly RoHS: Compliant | 14 |
|
$15.4900 / $23.7500 | Buy Now |
|
Onlinecomponents.com | AccliMate™ Mini Push-Pull Cable Assembly | 0 |
|
$13.6100 / $23.7500 | Buy Now |
DISTI #
MCP-8-02-L-02.00-T
|
Avnet Americas | Cable Assembly Round 2m 28AWG 12 POS Circular Plug Bulk - Bulk (Alt: MCP-8-02-L-02.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3000 / $23.7500 | Buy Now |
DISTI #
000000000005207313
|
Sager | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly Min Qty: 1 | 0 |
|
$17.3600 / $23.7500 | Buy Now |
DISTI #
3659642
|
Farnell | CIR CABLE ASSY, 12POS PLUG-FREE END, 2M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$24.0856 | Buy Now |
|
Master Electronics | AccliMate™ Mini Push-Pull Cable Assembly | 0 |
|
$13.6100 / $23.7500 | Buy Now |
DISTI #
5cd8fe6ecd7c1c4c38524491
|
Samtec | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$13.6100 / $23.7500 | Buy Now |