Part Details for MCP-8-02-L-10.00-S-BC by Samtec Inc
Overview of MCP-8-02-L-10.00-S-BC by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP-8-02-L-10.00-S-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP-8-02-L-10.00-S
|
Avnet Americas | Cable Assembly Round 10m 28AWG 12 POS Circular Plug Bulk - Bulk (Alt: MCP-8-02-L-10.00-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AccliMate™ Mini Push-Pull Cable Assembly | 0 |
|
$33.9500 / $66.1800 | Buy Now |
DISTI #
MCP-8-02-L-10.00-S
|
Avnet Americas | Cable Assembly Round 10m 28AWG 12 POS Circular Plug Bulk - Bulk (Alt: MCP-8-02-L-10.00-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005207323
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ Mini Push-Pull Cable Assembly | 0 |
|
$33.9500 / $66.1800 | Buy Now |