Part Details for MCP-8-02-L-10.00-T-T by Samtec Inc
Overview of MCP-8-02-L-10.00-T-T by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP-8-02-L-10.00-T-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MCP-8-02-L-10.00-T-T-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1700 | Buy Now |
DISTI #
MCP-8-02-L-10.00-T
|
Avnet Americas | Cable Assembly Round 10m 28AWG 12 POS Circular to 12 POS Circular Plug-Plug Bulk - Bulk (Alt: MCP-8-02-L-10.00-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8300 / $59.4800 | Buy Now |
DISTI #
200-MCP802L1000TT
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly RoHS: Compliant | 0 |
|
$45.8300 / $59.4800 | Order Now |
|
Onlinecomponents.com | AccliMate™ Mini Push-Pull Cable Assembly | 0 |
|
$38.7800 / $59.4800 | Buy Now |
DISTI #
MCP-8-02-L-10.00-T
|
Avnet Americas | Cable Assembly Round 10m 28AWG 12 POS Circular to 12 POS Circular Plug-Plug Bulk - Bulk (Alt: MCP-8-02-L-10.00-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8300 / $59.4800 | Buy Now |
DISTI #
MCP-8-02-L-10.00-T
|
Avnet Americas | Cable Assembly Round 10m 28AWG 12 POS Circular to 12 POS Circular Plug-Plug Bulk - Bulk (Alt: MCP-8-02-L-10.00-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8300 / $59.4800 | Buy Now |
DISTI #
000000000005207328
|
Sager | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly Min Qty: 1 | 0 |
|
$43.4800 / $59.4800 | Buy Now |
|
Master Electronics | AccliMate™ Mini Push-Pull Cable Assembly | 0 |
|
$38.7800 / $59.4800 | Buy Now |
DISTI #
5cd8febccd7c1c4c38529ee4
|
Samtec | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$34.0900 / $59.4800 | Buy Now |
Part Details for MCP-8-02-L-10.00-T-T
MCP-8-02-L-10.00-T-T CAD Models
MCP-8-02-L-10.00-T-T Part Data Attributes
|
MCP-8-02-L-10.00-T-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MCP-8-02-L-10.00-T-T
Samtec Inc
Cable Assembly, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |