Part Details for MCP-8-02-L-20.00-T-S by Samtec Inc
Overview of MCP-8-02-L-20.00-T-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MCP-8-02-L-20.00-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP-8-02-L-20.00-T
|
Avnet Americas | Cable Assembly Round 20m 28AWG 12 POS Circular to 12 POS Circular Plug-Plug Bulk - Bulk (Alt: MCP-8-02-L-20.00-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant | 0 |
|
$64.7900 / $90.0600 | Buy Now |
DISTI #
000000000005207333
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant | 0 |
|
$64.7900 / $90.0600 | Buy Now |