-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP100T-270I/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28270IAZ | Renesas Electronics Corporation | Dual Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Tube | |
ISL28270IAZ-T13 | Renesas Electronics Corporation | Dual Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Reel | |
MSP430FG4270IRGZT | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 32kB Flash, 256B RAM, 16-bit sigma Delta A/D, 12-bit D/A, 2 OPAMP, LCD 48-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5923
|
Newark | Ic, Supervisor, Active Low, Sot23-3, Threshold Voltage:2.625V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Microchip MCP100T-270I/TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 960 |
|
$0.3850 / $0.5100 | Buy Now |
DISTI #
MCP100T-270I/TT
|
Avnet Americas | Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP100T-270I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2343 / $0.2765 | Buy Now |
DISTI #
MCP100T-270I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active Low, SOT-23, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
7000 Alternates Available COO: Thailand |
|
$0.2700 / $0.4900 | Buy Now |
DISTI #
70388888
|
RS | Microchip MCP100T-270I/TT, Voltage Supervisor 2.55 - 2.7 V, 3-Pin SOT-23 | Microchip Technology Inc. MCP100T-270I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 2542 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
DISTI #
MCP100T-270I/TT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 2714 |
|
$0.3500 / $0.4900 | Buy Now |
|
NAC | Supervisor Push-Pull Active Low - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2500 / $0.3100 | Buy Now |
DISTI #
MCP100T-270I/TT
|
Avnet Silica | Processor Supervisor 2625V 3V33V5V 3Pin SOT23 TR (Alt: MCP100T-270I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP100T-270I/TT
|
EBV Elektronik | Processor Supervisor 2625V 3V33V5V 3Pin SOT23 TR (Alt: MCP100T-270I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP100T-270I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP100T-270I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.55 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP100T-270I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP100T-270I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM809RWX6F | STMicroelectronics | $0.2005 | Reset circuit | MCP100T-270I/TT vs STM809RWX6F |
STM810RWX6F | STMicroelectronics | $0.3233 | Reset circuit | MCP100T-270I/TT vs STM810RWX6F |
MCP101-270DI/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-270I/TT vs MCP101-270DI/TO |
MCP101-270HI/TO | Microchip Technology Inc | $0.3490 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-270I/TT vs MCP101-270HI/TO |