-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REG. CHARGE PUMP, -40C to +125C, 10-MSOP, T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5527
|
Newark | Ic, smps Controller, voltage-Mode, mos, tssop,10Pin, plastic Rohs Compliant: Yes |Microchip MCP1259T-E/UN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
MCP1259T-E/UNCT-ND
|
DigiKey | IC REG CHARGE PUMP 3.3V 10MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4879 In Stock |
|
$1.5000 / $1.9600 | Buy Now |
DISTI #
MCP1259T-E/UN
|
Avnet Americas | Conv DC-DC Single Step Up 1.8V to 3.6V 10-Pin MSOP T/R - Tape and Reel (Alt: MCP1259T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.9600 | Buy Now |
DISTI #
579-MCP1259T-E/UN
|
Mouser Electronics | Switching Voltage Regulators Frac Charge Pump w/ LBO and Bypass RoHS: Compliant | 2494 |
|
$1.5000 / $1.9600 | Buy Now |
DISTI #
MCP1259T-E/UN
|
Microchip Technology Inc | REG. CHARGE PUMP, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4300 / $1.9600 | Buy Now |
DISTI #
70454518
|
RS | Fractional Charge Pump w/ LBO and Bypass10 MSOP 3x3mm T/R | Microchip Technology Inc. MCP1259T-E/UN RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | MCP1259T Series 3.3V Low-Ripple Charge Pump w/Low Current Sleep/Bypass - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.3200 / $3.6000 | Buy Now |
|
NAC | Fractional Charge Pump with LBO and Bypass - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5900 / $1.9500 | Buy Now |
DISTI #
MCP1259T-E/UN
|
Avnet Silica | Conv DC-DC Single Step Up 1.8V to 3.6V 10-Pin MSOP T/R (Alt: MCP1259T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1259T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1259T-E/UN
Microchip Technology Inc
REG. CHARGE PUMP, -40C to +125C, 10-MSOP, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-187BA, MSOP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 6.501 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1259T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1259T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1259-EUN | SWITCHED CAPACITOR REGULATOR, 650 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP1259T-E/UN vs MCP1259-EUN |
MCP1259T-EUN | SWITCHED CAPACITOR REGULATOR, 650 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP1259T-E/UN vs MCP1259T-EUN |