Part Details for MCP1316T-29AE/OT by Microchip Technology Inc
Overview of MCP1316T-29AE/OT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1316T-29AE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1316T-29AE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4955 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316T-29AE/OT
|
Avnet Americas | Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316T-29AE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1316T-29AE/OT
|
Mouser Electronics | Supervisory Circuits ACTIVE LOW P-P WDI RoHS: Compliant | 3343 |
|
$0.6750 / $0.7500 | Buy Now |
DISTI #
MCP1316T-29AE/OT
|
Microchip Technology Inc | Active low P-P with WDI, MR (WDI = 006.3s, reset delay = 1.4ms, Vtrpd - 2.9V), Projected EOL: 2034-03-17 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70567314
|
RS | Active low P-P, WDI, MR (WDI = 6.3ms, reset delay = 1.6ms, Vtrpd - 2.9V) | Microchip Technology Inc. MCP1316T-29AE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
NAC | Active low P-P, WDI, MR (WDI = 6.3ms, reset delay = 1.6ms, Vtrpd - 2.9V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1316T-29AE/OT
|
Avnet Silica | Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R (Alt: MCP1316T-29AE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1316T-29AE/OT
|
EBV Elektronik | Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R (Alt: MCP1316T-29AE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP1316T-29AE/OT
MCP1316T-29AE/OT CAD Models
MCP1316T-29AE/OT Part Data Attributes
|
MCP1316T-29AE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316T-29AE/OT
Microchip Technology Inc
Active low P-P with WDI, MR (WDI = 006.3s, reset delay = 1.4ms, Vtrpd - 2.9V), -40C to +125C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.55 mm |
Alternate Parts for MCP1316T-29AE/OT
This table gives cross-reference parts and alternative options found for MCP1316T-29AE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1316T-29AE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6316MUK25BW-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MCP1316T-29AE/OT vs MAX6316MUK25BW-T |
ADM6320PARJ29DY-R7 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | MCP1316T-29AE/OT vs ADM6320PARJ29DY-R7 |
MCP111-290E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP1316T-29AE/OT vs MCP111-290E/LB |
MCP1316MT-29ME/OT | Active low P-P with WDI, MR (WDI=2.56s, reset delay = 200ms, Vtrpd - 2.9V, -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1316T-29AE/OT vs MCP1316MT-29ME/OT |
MCP111-290E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23B, 3-PIN | Microchip Technology Inc | MCP1316T-29AE/OT vs MCP111-290E/TT |
ADM6320DY29ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | MCP1316T-29AE/OT vs ADM6320DY29ARJ-RL7 |
MCP1316MT-29GE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-29AE/OT vs MCP1316MT-29GE/OTVAO |
MAX6320PUK29DY+ | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MCP1316T-29AE/OT vs MAX6320PUK29DY+ |
MCP1316MT-29LE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-29AE/OT vs MCP1316MT-29LE/OTVAO |
MCP1316MT-29LI/OT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MCP1316T-29AE/OT vs MCP1316MT-29LI/OT |