Part Details for MCP1402T-E/OTVAO by Microchip Technology Inc
Overview of MCP1402T-E/OTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP1402T-E/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1402T-E/OTVAO
|
Microchip Technology Inc | SINGLE OUTPUT MOSFET DRIVER, Projected EOL: 2049-02-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6100 / $0.9200 | Buy Now |
Part Details for MCP1402T-E/OTVAO
MCP1402T-E/OTVAO CAD Models
MCP1402T-E/OTVAO Part Data Attributes
|
MCP1402T-E/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1402T-E/OTVAO
Microchip Technology Inc
Push-Pull Based MOSFET Driver, 0.5A, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | PUSH-PULL BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949; AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.051 µs | |
Turn-on Time | 0.051 µs | |
Width | 1.55 mm |