Part Details for MCP145B by Essentra Components
Overview of MCP145B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP145B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-MCP145B-ND
|
DigiKey | MASKING COVER CAP - BLUE , ELAST Min Qty: 300 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2013 | Buy Now |
DISTI #
144-MCP145B
|
Mouser Electronics | Conduit Fittings & Accessories MASKING COVER CAP:PE BLUE RoHS: Compliant | 0 |
|
$2.8100 / $3.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | Stretch Fit Cover Cap - Blue - Elastic Diameter 88.9 mm (3.500 in) - Outside Diameter 457.2 mm (18.000 in) RoHS: Compliant | 0 |
|
$2.5500 / $3.7200 | Buy Now |
DISTI #
RICMCP145B
|
DB Roberts | 0 |
|
RFQ |