-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0126
|
Newark | 3.0A Matched, High -Speed, Low-Side Inv Mosfet Drvr 8 Tdfn 2X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP14A0303-E/MNY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.2450 | Buy Now |
DISTI #
96AC0655
|
Newark | Tdfn 3.0A Matched, High -Speed, Low-Side Inv Mosfet Drvr Rohs Compliant: Yes |Microchip MCP14A0303-E/MNY Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.9100 | Buy Now |
DISTI #
MCP14A0303-E/MNY-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
223 In Stock |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
MCP14A0303-E/MNY
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT Low Side Inverting 8-Pin TDFN Tube - Rail/Tube (Alt: MCP14A0303-E/MNY) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 50 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
62AC0126
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT Low Side Inverting 8-Pin TDFN Tube - Bulk (Alt: 62AC0126) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$0.9460 | Buy Now |
DISTI #
579-MCP14A0303-E/MNY
|
Mouser Electronics | Gate Drivers Dual 3.0A, Both ChA & ChB are inverted output RoHS: Compliant | 447 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
MCP14A0303-E/MNY
|
Microchip Technology Inc | Dual 3.0A, Both ChA & ChB are inverted output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12600 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
|
Future Electronics | MCP14A0303 Series 18 V 3 A Surface Mount Dual MOSFET Driver - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 150 Container: Tube | 0Tube |
|
$0.9850 / $1.2300 | Buy Now |
|
Future Electronics | MCP14A0303 Series 18 V 3 A Surface Mount Dual MOSFET Driver - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 150 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.9750 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Inv 8-Pin TDFN EP Tube |
850 Partner Stock 12600 Factory Stock |
|
$0.7740 / $0.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0303-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0303-E/MNY
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.046 µs | |
Turn-on Time | 0.05 µs | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP14A0303-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0303-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0303-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0303-E/MNY vs MCP14A0303-E/MNYVAO |
MCP14A0303T-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0303-E/MNY vs MCP14A0303T-E/MNYVAO |
MCP14A0303T-E/MNY | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0303-E/MNY vs MCP14A0303T-E/MNY |