-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0135
|
Newark | 3.0A Matched, High -Speed, Low-Side Non-Inv Mosfet Drvr 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP14A0304T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 | Buy Now |
DISTI #
MCP14A0304T-E/MNYCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2729 In Stock |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
MCP14A0304T-E/MNY
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side Dual Non-Inverting 8-Pin TDFN T/R - Tape and Reel (Alt: MCP14A0304T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
579-MCP14A0304T-E/MN
|
Mouser Electronics | Gate Drivers Dual 3.0A, Both ChA & ChB are non-inverted output RoHS: Compliant | 1599 |
|
$0.8460 / $1.0700 | Buy Now |
DISTI #
V72:2272_21760495
|
Arrow Electronics | Driver 3A 2-OUT Low Side Half Brdg Non-Inv 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1816 Container: Cut Strips | Americas - 1004 |
|
$0.4331 / $1.0032 | Buy Now |
DISTI #
MCP14A0304T-E/MNY
|
Microchip Technology Inc | Dual 3.0A, Both ChA & ChB are non-inverted output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | 6600 Factory Stock |
|
$0.7760 / $0.9290 | Buy Now | |
DISTI #
29562893
|
Verical | Driver 3A 2-OUT Low Side Half Brdg Non-Inv 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1816 | Americas - 1004 |
|
$0.4331 / $0.4877 | Buy Now |
DISTI #
MCP14A0304T-E/MNY
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side Dual Non-Inverting 8-Pin TDFN T/R - Tape and Reel (Alt: MCP14A0304T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0304T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0304T-E/MNY
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP14A0304T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0304T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0304-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0304T-E/MNY vs MCP14A0304-E/MNYVAO |
MCP14A0304-E/MNY | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0304T-E/MNY vs MCP14A0304-E/MNY |