Part Details for MCP14A0452T-E/SN by Microchip Technology Inc
Overview of MCP14A0452T-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP14A0452T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6755
|
Newark | 4.5A Sngl Non-Inv Mosfet Drvr W/Low Input & Enable Pin, Soic8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14A0452T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
MCP14A0452T-E/SNCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3934 In Stock |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
MCP14A0452T-E/SN
|
Avnet Americas | 4.5A SNGL NON-INV MOSFET DRVR W/LOW INPUT & ENABLE PIN SOIC8 - Tape and Reel (Alt: MCP14A0452T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
579-MCP14A0452T-E/SN
|
Mouser Electronics | Gate Drivers Non-Inverting 4.5A single MOSFET driver with low input threshold and enable pin RoHS: Compliant | 4065 |
|
$1.0800 / $1.3100 | Buy Now |
DISTI #
MCP14A0452T-E/SN
|
Microchip Technology Inc | Non-Inverting 4.5A single MOSFET driver with low input threshold and enable pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 30652 |
|
$1.0200 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - N-Channel, P-Channel MOSFET Gate - Non-Inverting Input - 4.5 to 18V Supply - 8-SOIC Package - T&R. | 29700 Factory Stock |
|
$0.9680 / $2.6520 | Buy Now |
DISTI #
MCP14A0452T-E/SN
|
Avnet Americas | 4.5A SNGL NON-INV MOSFET DRVR W/LOW INPUT & ENABLE PIN SOIC8 - Tape and Reel (Alt: MCP14A0452T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 30652 |
|
RFQ | ||
|
NAC | 4.5A Sngl Non-Inv MOSFET Drvr w/Low Input & Enable Pin, SOIC8 - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 23100 |
|
$1.1400 / $1.4000 | Buy Now |
|
Master Electronics | Gate Driver - Low-Side - Single Channel - N-Channel, P-Channel MOSFET Gate - Non-Inverting Input - 4.5 to 18V Supply - 8-SOIC Package - T&R. | 29700 Factory Stock |
|
$0.9680 / $2.6520 | Buy Now |
Part Details for MCP14A0452T-E/SN
MCP14A0452T-E/SN CAD Models
MCP14A0452T-E/SN Part Data Attributes:
|
MCP14A0452T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0452T-E/SN
Microchip Technology Inc
IC MOSFET DRIVER 4.5A 8SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.48 µs | |
Turn-on Time | 0.435 µs | |
Width | 3.9 mm |